Yageo Group T356F336M010AS

Cap Tant Solid 33uF 10V 20% (6 X 11.2mm) Radial 5.08mm 125C Bulk
$ 2.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356F336M010AS.

IHS

Datasheet14 pages2 years ago

Master Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.557
$ 3.079
Stock
3,550
25,704
Authorized Distributors
3
3
Capacitance
33 µF
33 µF
Mount
Through Hole
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.1 Ω
Leakage Current
2.6 µA
2.6 µA
Dissipation Factor
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAP336M016CCS
Cap Tant Solid 33uF 16V 20% (6 X 11.5mm) Radial 5mm 1.6 Ohm 125°C Bulk
KYOCERA AVXTAP336M010CCS
Cap Tant Solid 33uF 10V 20% (6 X 11.5mm) Radial 5mm 2.1 Ohm 125°C Bulk
KYOCERA AVXTAP336M016SRW
Cap Tant Solid 33uF 16V 20% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C T/R
Yageo GroupT350E336K006AT
Cap Tant Solid 33uF 6.3V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350H336K016AT
Cap, Tantalum, 33Uf, 16V, Radial Rohs Compliant: Yes |Kemet T350H336K016AT
Yageo GroupT356F336K010AT
33UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES

Descriptions

Descriptions of Yageo Group T356F336M010AS provided by its distributors.

Cap Tant Solid 33uF 10V 20% (6 X 11.2mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Capacitor,33Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T356F336M010AS
CAP TANTALUM 33UF 10V 20% RADIAL
T356F336M010AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.