KYOCERA AVX TAP107M006SRW

Cap Tant Solid 100uF 6.3V 20% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C T/R
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP107M006SRW.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.784
$ 0.767
Stock
7,472
10,529
Authorized Distributors
5
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
5 µA
5 µA
Dissipation Factor
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP107K006SCS
Cap Tant Solid 100uF 6.3V 10% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
KYOCERA AVXTAP107K006SRW
Cap Tant Solid 100uF 6.3V 10% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C T/R
KYOCERA AVXTAP107K006CRW
Cap Tant Solid 100uF 6.3V 10% (7 X 12mm) Radial 5mm 1.6 Ohm 125°C T/R
Yageo GroupT350H107K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 100Uf, Through Hole
Yageo GroupT356H107K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupT356H107K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP107M006SRW provided by its distributors.

Cap Tant Solid 100uF 6.3V 20% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100¦ÌF 1000h@ 85¡ãC ¡À20% 6.3V 1.6¦¸ 10.5mm*10.5mm*10.5mm
Radial TAP 6.3V 100muF ±20% 0.276Dia 7.00mm
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:1.6ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX