Yageo Group T350H107K006AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 100Uf, Through Hole
$ 5.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350H107K006AT.

IHS

Datasheet14 pages2 years ago

Newark

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+134%

Alternate Parts

Price @ 1000
$ 5.705
$ 5.916
Stock
54,507
58,553
Authorized Distributors
5
2
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
4.8 µA
4.8 µA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT356H107K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
KYOCERA AVXTAP107K006SCS
Cap Tant Solid 100uF 6.3V 10% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
KYOCERA AVXTAP107K006SRW
Cap Tant Solid 100uF 6.3V 10% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C T/R
KYOCERA AVXTAP107K006CRW
Cap Tant Solid 100uF 6.3V 10% (7 X 12mm) Radial 5mm 1.6 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350H107K006AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 100Uf, Through Hole
Cap Tant Solid 100uF 6.3V 10%( 7.6 X 10.2mm) Radial 2.54mm 125C Bag
Tantalum Capacitor, Polar, T350 Series, 100 F, 10%, 6.3 V, Radial Leaded, 2.54 Mm Rohs Compliant: Yes |Kemet T350H107K006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.