KYOCERA AVX TAP107K006SRW

Cap Tant Solid 100uF 6.3V 10% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C T/R
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP107K006SRW.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago
Datasheet7 pages16 years ago
Datasheet4 pages10 years ago
Datasheet3 pages12 years ago
Datasheet10 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
Datasheet17 pages16 years ago
Datasheet7 pages16 years ago
Datasheet7 pages16 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages17 years ago
Datasheet7 pages17 years ago
Datasheet7 pages17 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.807
$ 0.681
Stock
6,407
10,316
Authorized Distributors
4
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
5 µA
5 µA
Dissipation Factor
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP107M006CCS
Cap Tant Solid 100uF 6.3V 20% (7 X 12mm) Radial 5mm 1.6 Ohm 125°C Bulk
KYOCERA AVXTAP107M006SCS
Cap Tant Solid 100uF 6.3V 20% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
Yageo GroupT350H107K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 100Uf, Through Hole
KYOCERA AVXTAP107M006CRW
Cap Tant Solid 100uF 6.3V 20% (7 X 12mm) Radial 5mm 1.6 Ohm 125°C T/R
Yageo GroupT356H107K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP107K006SRW provided by its distributors.

Cap Tant Solid 100uF 6.3V 10% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
TAP TANT 100UF 6.3V 10% 2.5MM
LEADED MNO2,100 UF,6.3 V
100UF 6V 10% 2.54MM

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX