Yageo Group T356H107K006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
$ 1.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356H107K006AS.

IHS

Datasheet14 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.736
$ 6.562
Stock
360
52,804
Authorized Distributors
0
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
Leakage Current
4.8 µA
4.8 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350H107K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 100Uf, Through Hole
KYOCERA AVXTAP107K006SRW
Cap Tant Solid 100uF 6.3V 10% (7 X 10.5mm) Radial 2.5mm 1.6 Ohm 125°C T/R
KYOCERA AVXTAP107K006CRW
Cap Tant Solid 100uF 6.3V 10% (7 X 12mm) Radial 5mm 1.6 Ohm 125°C T/R
KYOCERA AVXTAP107K006CCS
Cap Tant Solid 100uF 6.3V 10% (7 X 12mm) Radial 5mm 1.6 Ohm 125°C Bulk
Yageo GroupT356J107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T356 SERIES
Yageo GroupT356J107K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T356H107K006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
TAN CAP 6.3V 100UF 5MM 10% BULK
CAP TANT 100UF 10% 6.3V RADIAL
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:6VDC; Capacitance:100uF; Capacitance Tolerance:+/- 10%; ESR:1.6ohm; Features:Conformally Coated; Lead Pitch:5.08mm; Leaded Process Compatible:No; Operating Temp. Max:85 C RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.