KYOCERA AVX TAP106K035SCS

Capacitor Tantalum Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K035SCS.

Amar Radio Corporation

Datasheet5 pages4 years ago

Upverter

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+45.57%

CAD Models

Download KYOCERA AVX TAP106K035SCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.429
$ 0.429
Stock
633,898
460,646
460,646
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.8 µA
2.8 µA
2.8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT350G106K035AT
In a Pack of 5, KEMET Tantalum Capacitor 10μF 35V dc MnO2 Solid ±10% Tolerance T350 Series
Yageo GroupT356G106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT351G106K035AT
Cap Tant Solid 10uF 35V 10%( 6.3 X 12.4mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP106K025SCS
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP106K025CCS
Cap Tant Solid 10uF 25V 10% (5.5 X 10.5mm) Radial 5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP106K025SRW
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP106K035SCS provided by its distributors.

Capacitor Tantalum Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
TAP Series 10uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
CAPACITOR, TANTALUM, 10 UF, 35 V AT 85 C, 46 V AT 85 C, +/- 10, F, RADIAL LEADED
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor/Tantalum 10UF 35V 10%,Radial,ESR:2Ohm,2.5mm Bulk
Tantalum Capacitor, 10Uf, 35V, 2 Ohm, 0.1, Radial; Capacitance:10Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Lead Spacing:2.5Mm; Esr:2Ohm; Product Range:Tap Series; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx TAP106K035SCS.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP-106K035SCS
  • TAP106K035SCS.