KYOCERA AVX TAP106K035SRW

Cap Tant Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K035SRW.

Amar Radio Corporation

Datasheet5 pages4 years ago

Farnell

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+3.30%

Alternate Parts

Price @ 1000
$ 0.429
$ 0.448
$ 0.448
Stock
451,663
637,554
637,554
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.8 µA
2.8 µA
2.8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT350G106K035AT
In a Pack of 5, KEMET Tantalum Capacitor 10µF 35V dc MnO2 Solid ±10% Tolerance T350 Series
Yageo GroupT356G106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT355G106K035AT
Cap Tant Solid 10uF 35V 10%( 6.3 X 11.4mm) Radial 3.18mm 125C Bulk
KYOCERA AVXTAP106K025SCS
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP106K025SRW
Cap Tant Solid 10uF 25V 10% (5.5 X 9mm) Radial 2.5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP106K025DTW
Cap Tant Solid 10uF 25V 10% (5.5 X 12mm) Radial 2.5mm 2.5 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP106K035SRW provided by its distributors.

Cap Tant Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R
TAP Series 10uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor 10 uF 35 Volt 10% 6x10mm Radial 2.5mm 1% Tape and Reel
TANTALUM CAPACITOR, 10UF, 35V, 2 OHM, 0.
Tantalum Capacitor, 10Uf, 35V, 2 Ohm, 0.1, Radial, Full Reel; Capacitance:10Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Lead Spacing:2.5Mm; Esr:2Ohm; Product Range:Tap Series; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx TAP106K035SRW.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP106K035-SRW
  • TAP106K035SRW.