Yageo Group T350G106K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350G106K035AT.

IHS

Datasheet14 pages2 years ago

TME

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-1.99%

CAD Models

Download Yageo Group T350G106K035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.82
$ 3.82
Stock
179,910
6,093
6,093
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.8 µA
2.8 µA
2.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT356G106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT351G106K035AT
Cap Tant Solid 10uF 35V 10%( 6.3 X 12.4mm) Radial 2.54mm 125C Bulk
Yageo GroupT355G106K035AT
Cap Tant Solid 10uF 35V 10%( 6.3 X 11.4mm) Radial 3.18mm 125C Bulk
KYOCERA AVXTAP106K035SCS
Capacitor Tantalum Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
KYOCERA AVXTAP106K035CCS
Cap Tant Solid 10uF 35V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP106K035SRW
Cap Tant Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T350G106K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Tant Solid 10uF 35V 10%( 6.3 X 10.2mm) Radial 2.54mm 125C Bag
Capacitor 10 uF 35 Volt 10% 6.3x10.2mm Radial 2.54mm Bulk
CAP, 10µF, 35V, 10%; Capacitance:10µF; Voltage Rating:35V; Product Range:UltraDip II T35X Series; Capacitance Tolerance:± Capacitor
Tantalum Capacitor, 10Uf, 35V, 2 Ohm, 0.1, Radial; Rango De Producto:Serie T350; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:2.54Mm |Kemet T350G106K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.