Yageo Group T351G106K035AT

Cap Tant Solid 10uF 35V 10%( 6.3 X 12.4mm) Radial 2.54mm 125C Bulk
$ 4.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T351G106K035AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+10.37%

Alternate Parts

Price @ 1000
$ 4.405
$ 4.751
$ 4.751
Stock
9,202
3,296
3,296
Authorized Distributors
6
2
2
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.8 µA
2.8 µA
2.8 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT350G106K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupT356G106K035AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Cap, Tantalum, 10Uf, 35V, Radial Rohs Compliant: Yes |Kemet T350G106K035AT7301
KYOCERA AVXTAP106K035SCS
Capacitor Tantalum Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk
KYOCERA AVXTAP106K035CCS
Cap Tant Solid 10uF 35V 10% (6 X 11.5mm) Radial 5mm 2 Ohm 125°C Bulk
KYOCERA AVXTAP106K035SRW
Cap Tant Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T351G106K035AT provided by its distributors.

Cap Tant Solid 10uF 35V 10%( 6.3 X 12.4mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
CAP, TANTALUM, 10UF, 35V, RADIAL;
Radial Disc T353UltraDip II 35V 10muF ±10% 0.248Dia 6.30mm
10¦ÌF ¡À10% 35V 6.3mm*12.4mm*12.4mm
T351G106K035AT, YAGEO / KEMET ELECTRONICS
TANTALUM CAPACITOR, 10UF, 35V; Capacitance:10µF; Voltage Rating:35V; Product Range:T351 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T351G106K035AT.