What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP105M035BRW

Cap Tant Solid 1uF 35V 20% (4.5 X 11mm) Radial 5mm 8 Ohm 125°C T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP105M035BRW.

Future Electronics

Datasheet5 pages4 years ago

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-7.64%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.325
$ 0.325
Stock
19,259
48,776
48,776
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP105K035CCS
TAP Series 1 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP105K035CRW
Cap Tant Solid 1uF 35V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP105M025SCS
Cap Tant Solid 1uF 25V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
Yageo GroupT350A105K035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T350 SERIES
Yageo GroupT351A105K035AT
Cap Tant Solid 1uF 35V 10%( 4.5 X 9.6mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP105M035BRW provided by its distributors.

Cap Tant Solid 1uF 35V 20% (4.5 X 11mm) Radial 5mm 8 Ohm 125°C T/R
CAP TANT 1UF 20% 35V RADIAL / 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Capacitor Tant, 1Uf, 35V, 8 Ohm, 0.2, Radial, Full Reel
TAP Series 1µF 35V 20% ESR 8 Ohm Tantalum Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX