KYOCERA AVX TAP105M025SCS

Cap Tant Solid 1uF 25V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP105M025SCS.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago

_legacy Avnet

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
+58.48%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.267
Stock
14,686
1,396
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP105K020SCS
Cap Tant Solid 1uF 20V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP105K025SCS
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125C Bulk
KYOCERA AVXTAP105K025SRW
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAP105M025SCS provided by its distributors.

Cap Tant Solid 1uF 25V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
TAP Series 1 uF ±20 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
1¦ÌF 1000h@ 85¡ãC ¡À20% 25V 10¦¸ SMD 7mm*7mm*7mm
Radial TAP 25V 1muF ±20% 0.177Dia 4.50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX