Yageo Group T350A105M025AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 25V, 20% +Tol, 20% -Tol, 1Uf, Through Hole
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A105M025AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.25
$ 1.346
Stock
19,036
3,143
Authorized Distributors
6
4
Capacitance
1 µF
1 µF
Mount
Through Hole
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP105M025SCS
Cap Tant Solid 1uF 25V 20% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
Yageo GroupT350A105K025AT
Cap Tant Solid 1uF 25V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Yageo GroupT356A105K025AT
Cap Tant Solid 1uF 25V 10%( 4.5 X 8.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356A105J020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
KYOCERA AVXTAP105K020SCS
Cap Tant Solid 1uF 20V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP105K025SCS
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125C Bulk

Descriptions

Descriptions of Yageo Group T350A105M025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 25V, 20% +Tol, 20% -Tol, 1Uf, Through Hole
Cap Tant Solid 1uF 25V 20% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Capacitor Tant, 1Uf, 25V; Capacitance:1Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:2.54Mm; Esr:10Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T350A105M025AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.