What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T350A105K020AT

Cap Tant Solid 1uF 20V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350A105K020AT.

IHS

Datasheet14 pages2 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+150%

Alternate Parts

Price @ 1000
$ 1.46
$ 1.818
Stock
13,802
10,226
Authorized Distributors
6
3
Capacitance
1 µF
1 µF
Mount
Through Hole
-
Case/Package
Radial
Conformal
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP105K025CRW
Cap Tant Solid 1uF 25V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C T/R
KYOCERA AVXTAP105K025BRS
Cap Tant Solid 1uF 25V 10% (4.5 X 11mm) Radial 5mm 10 Ohm 125°C Ammo Pack
KYOCERA AVXTAP105K025SRS
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, 199D SERIES
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, 199D SERIES

Descriptions

Descriptions of Yageo Group T350A105K020AT provided by its distributors.

Cap Tant Solid 1uF 20V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Radial Disc T350UltraDip II 20V 1muF ±10% 0.175Dia 4.45mm
1¦ÌF ¡À10% 20V 10¦¸ 4.45mm*7.1mm*7.1mm
T350A105K020AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.