KYOCERA AVX TAP105M025HSB

Cap Tant Solid 1uF 25V 20% (4.5 X 8.5mm) Radial 6.35mm 10 Ohm 125°C Bulk
$ 0.272
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP105M025HSB.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.272
$ 0.205
Stock
2,657
7,332
Authorized Distributors
2
6
Capacitance
1 µF
1 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2003-04-01
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAP105K025BRS
Cap Tant Solid 1uF 25V 10% (4.5 X 11mm) Radial 5mm 10 Ohm 125°C Ammo Pack
KYOCERA AVXTAP105K025SRS
Cap Tant Solid 1uF 25V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Ammo Pack
KYOCERA AVXTAP105K025CRW
Cap Tant Solid 1uF 25V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C T/R
Yageo GroupT350A105K020AT
Cap Tant Solid 1uF 20V 10%( 4.5 X 7.1mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
1UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, 199D SERIES

Descriptions

Descriptions of KYOCERA AVX TAP105M025HSB provided by its distributors.

Cap Tant Solid 1uF 25V 20% (4.5 X 8.5mm) Radial 6.35mm 10 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Capacitor,1Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAP105M025HSB
CAP TANT 1UF 20% 25V RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX