KYOCERA AVX TAJR226M004RNJ

Cap Tant Solid 22uF 4V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.8 Ohm 125C T/R
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJR226M004RNJ.

element14 APAC

Datasheet13 pages4 years ago

Upverter

Farnell

AVX

Newark

Inventory History

3 month trend:
-2.17%

CAD Models

Download KYOCERA AVX TAJR226M004RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.091
Stock
57,466
14,273
Authorized Distributors
6
4
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
3.8 Ω
4 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
8 %
-

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJR226K004RNJ
Cap Tant Solid 22uF 4V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 3.8 Ohm 125°C T/R
KYOCERA AVXTAJP226M006RNJ
Cap Tant Solid 22uF 6.3V P CASE 20% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 3.3 Ohm 125C T/R
KYOCERA AVXTAJP226K004RNJ
Cap Tant Solid 22uF 4V P CASE 10% (2.05 X 1.35 X 1.5mm) SMD 2012-15 5 Ohm 125°C T/R
KYOCERA AVXF920G226MPA
Cap Tant Solid 22uF 4V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 5 Ohm 125C T/R
Panasonic6TPU22MSI
Panasonic 6TPU22MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 22uF 10V W9 CASE 20% (2 X 1.25 X 0.9mm) Inward L SMD 2012 10 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJR226M004RNJ provided by its distributors.

Cap Tant Solid 22uF 4V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805
TAJ Series 0805 22 uF 4 V ±20% SMT Standard Tantalum Capacitor
CAP, TANTALUM, 22UF, 4V, CASE R; Capacitance: 22µF; Voltage(DC): 4V; Capacitor Case / Package: 0805 ^2012 Metric]; Capacitance Tolerance: ± 20%; ESR: 3.8ohm; Manufacturer Size Code: R; Failure Rate: -; Ripple Current: 120mA 22K2

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJR226M004RNJ.