What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJR226K004RNJ

Cap Tant Solid 22uF 4V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 3.8 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJR226K004RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

element14 APAC

AVX

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJP226K004RNJ
Cap Tant Solid 22uF 4V P CASE 10% (2.05 X 1.35 X 1.5mm) SMD 2012-15 5 Ohm 125°C T/R
KYOCERA AVXTAJR226M004RNJ
Cap Tant Solid 22uF 4V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.8 Ohm 125C T/R
KYOCERA AVXTAJP226M006RNJ
Cap Tant Solid 22uF 6.3V P CASE 20% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 3.3 Ohm 125C T/R
Cap Tant Solid 22uF 4V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125C T/R
Cap Tant Solid 22uF 2.5V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125C T/R
KYOCERA AVXF920G226MPA
Cap Tant Solid 22uF 4V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJR226K004RNJ provided by its distributors.

Cap Tant Solid 22uF 4V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 3.8 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805
0805 (2012Metric) TAJ 4V 22muF 卤10% 0.081Lx0.051W 2.05mmx1.30mm
CAPACITOR, CASE R, 22UF, 4V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:4V; ESR:3.8ohm; Capacitor Case Style:0805; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:1.2mm; External Length / Height:2.05mm; External Width:1.30mm; Leakage Current:0.9µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:R; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:4V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX