Vishay TL8W9226M010C

Cap Tant Solid 22uF 10V W9 CASE 20% (2 X 1.25 X 0.9mm) Inward L SMD 2012 10 Ohm 125C T/R
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TL8W9226M010C.

IHS

Datasheet17 pages3 years ago

element14 APAC

Newark

Future Electronics

HQonline

Inventory History

3 month trend:
-5.20%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.272
$ 0.104
Stock
22,472
2,474
Authorized Distributors
6
2
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
-
Leakage Current
22 µA
11 µA
Dissipation Factor
40 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXF981A226MSAAS1
Cap Tant Solid 22uF 10V S CASE 20% (2 x 1.25 x 0.8mm) SMD 2012-09 4.5Ohm 125°C T/R
KYOCERA AVXF381A226MSA
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805
KYOCERA AVXTLJR226M010R3800
Cap Tant Solid 22uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.8 Ohm 125C T/R
KYOCERA AVXF920J226MPA
Cap Tant Solid 22uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 5 Ohm 125C T/R
KYOCERA AVXF920G226MPA
Cap Tant Solid 22uF 4V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 5 Ohm 125C T/R
Cap Tant Solid 22uF 4V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125C T/R

Descriptions

Descriptions of Vishay TL8W9226M010C provided by its distributors.

Cap Tant Solid 22uF 10V W9 CASE 20% (2 X 1.25 X 0.9mm) Inward L SMD 2012 10 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805
22¦ÌF ¡À20% 10V 10¦¸ 0805 2mm*1.25mm*900¦Ìm
Tl8226M010W92T Rohs Compliant: Yes |Vishay TL8W9226M010C
CAP, 22µF, 10V, 20%, REEL; Capacitance:22µF; Voltage Rating:10V; Tantalum Capacitor Case:0805 [2012 Metric]; Product Range:MICROTAN TL8 Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C; Operating Temp

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL8W9226M010C.