Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TPU22MSI

Panasonic 6TPU22MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPU22MSI.

IHS

Datasheet5 pages8 years ago
Datasheet1 page16 years ago

Panasonic SCT

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic 6TPU22MSI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-08-24
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2020-09-30
LTD Date2021-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXF381A226MSA
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805
KYOCERA AVXTAJP226M006RNJ
Cap Tant Solid 22uF 6.3V P CASE 20% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 3.3 Ohm 125C T/R
KYOCERA AVXTAJR226M004RNJ
Cap Tant Solid 22uF 4V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.8 Ohm 125C T/R
Cap Tant Solid 22uF 10V W9 CASE 20% (2 X 1.25 X 0.9mm) Inward L SMD 2012 10 Ohm 125C T/R
KYOCERA AVXF920J226MPA
Cap Tant Solid 22uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 5 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 6TPU22MSI provided by its distributors.

Panasonic 6TPU22MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 22uF 6.3V S09 CASE 20% (2 X 1.25 X 0.9mm) SMD 2012,S09 0.15 Ohm 85°C Embossed T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805
Conductive Polymer Tantalum Solid Capacitor, 22 µF, -55 to 85 ¡C
Panasonic SCT
22UF SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Cap, 22Uf, 6.3V, Tant, Polymer, Case S09; Capacitance:22Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:S09; Esr:0.15Ohm; Capacitor Case/Package:0805 [2012 Metric]; Product Length:2Mm; Product Width:1.25Mmrohs Compliant: Yes |Panasonic 6TPU22MSI

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPU22MSI.