KYOCERA AVX TAJA474K035HNJ

Cap Tant Solid 0.47uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 12 Ohm 125°C T/R
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA474K035HNJ.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
-13.48%

CAD Models

Download KYOCERA AVX TAJA474K035HNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.157
$ 0.157
Stock
4,428
431,700
431,700
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
12 Ω
12 Ω
12 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT494B474K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411
Yageo GroupT494A474K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206
Yageo GroupT322A474K035AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole
Cap Tant Solid 0.47uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 6.7 Ohm 125C T/R
Cap Tant Solid 0.47uF 35V 10% (2.41 X 6.6mm) Axial 125C Automotive T/R
Capacitor, Molded Electrolyte; 0.47uF; Tantalex; Tantalum; Axial; Case U; 35WVDC; 46V

Descriptions

Descriptions of KYOCERA AVX TAJA474K035HNJ provided by its distributors.

Cap Tant Solid 0.47uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 12 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206
470nF ¡À10% 35V 12¦¸ 3216-18 3.2mm*1.6mm*1.6mm
CONVENTIONAL MNO2,0.47 UF,35 V
TAJ TANT 0.47UF 35V 10% CASE A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX