Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T494A474K025AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494A474K025AT.

IHS

Datasheet22 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
+57.72%

CAD Models

Download Yageo Group T494A474K025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.149
$ 0.149
Stock
177,288
761,344
761,344
Authorized Distributors
5
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
9 Ω
13 Ω
13 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 0.47uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 6.7 Ohm 125C T/R
Yageo GroupT491B474K035AH
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411
KYOCERA AVXTAJC474K050RNJ
Cap Tant Solid 0.47uF 50V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 8 Ohm 125C T/R
Yageo GroupT491A474K025AH
Cap Tant Solid 0.47uF 25V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 14 Ohm 125C T/R
Yageo GroupT494B474K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411
KYOCERA AVXTAJA474K035HNJ
Cap Tant Solid 0.47uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 12 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T494A474K025AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206
Cap Tant Smd, 0.47Uf, 25V, 1206; |Kemet T494A474K025AT
470nF 2000h@125°C ±10% 25V 9Ω@100kHz 1206 SMD 3.2mm × 1.6mm × 1.8mm
1206 (3216Metric) T494 25V 0.47muF ±10% 0.126Lx0.063W 3.20mmx1.60mm
.47UF 25V 10% ESR 9000 3216-18
T494A474K025AT, YAGEO / KEMET ELECTRONICS
CAP, 0.47UF, 25V, TANT, CASE A; Capacitance: 0.47µF; Voltage Rating: 25V; Tantalum Capacitor Case: 1206 [3216 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.