KYOCERA AVX SR205E474MARTR1

Cap Ceramic 0.47uF 50V Z5U 20% Radial 2.54mm 85°C T/R
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205E474MARTR1.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
-7.57%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.153
$ 0.153
Stock
21,845
32,377
32,377
Authorized Distributors
5
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR215E474MAA
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
KYOCERA AVXSR215E474MAT
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
KYOCERA AVXSR215E474MAATR1
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C T/R
Yageo GroupC330C474M5U5TA
C330 C 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC322C474M5U5TA
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85C Bulk
Yageo GroupC320C474M5U5TA
RADIAL C 470NF CERAMIC MULTILAYER CAPACITOR, 50 V, +85DEGC, Z5U DIELEC, +/-20%

Descriptions

Descriptions of KYOCERA AVX SR205E474MARTR1 provided by its distributors.

Cap Ceramic 0.47uF 50V Z5U 20% Radial 2.54mm 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount
Cap 0.47Uf 50Vdc Z5U 20% Rdl 2.54Mm Rohs Compliant: Yes
RDL,CONF,Z5U,.47UF,50V,20%, 0.2X0.2,0.1LS,TR1,HAZMAT<AZ
470nF ¡À20% Z5U 50V 5.08mm*3.18mm*6.6mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR205E474MARTR1.