KYOCERA AVX SR215E474MAA

Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215E474MAA.

IHS

Datasheet8 pages19 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.299
Stock
64,921
166,772
166,772
Authorized Distributors
1
2
2
Capacitance
470 nF
470 nF
470 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2012
2012
2012
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
7.62 mm
7.62 mm
7.62 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR205E474MAR
SR20 SR 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
KYOCERA AVXSR205E474MAA
Capacitor, Ceramic; 470000pF; Multilayer; Radial; 50WVDC; +/-20%; Z5U; Z5U; 0.125In.T; 0.
KYOCERA AVXSR205E474MARTR1
Cap Ceramic 0.47uF 50V Z5U 20% Radial 2.54mm 85°C T/R
Yageo GroupC330C474M5U5TA
C330 C 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC320C474M5U5TA
Kemet C320C474M5U5TA+ Ceramic Capacitor 470nF 50V Multilayer Radial Lead
Yageo GroupC322C474M5U5TA
Kemet C322C474M5U5TA Ceramic Capacitors Multilayer Surface Mount 220pF 50V

Descriptions

Descriptions of KYOCERA AVX SR215E474MAA provided by its distributors.

Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, 2012
SR Series 5.08 x 5.08 mm 470nF 50V ±20% Tolerance Z5U Radial Lead/SkyCap®
RDL,CONF,Z5U,.47UF,50V,20%, 0.2X0.2,0.2LS,BULK<AZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215E474MAA.