KYOCERA AVX SR215E474MAT

Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215E474MAT.

IHS

Datasheet8 pages19 years ago

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.299
Stock
10,071
171,933
171,933
Authorized Distributors
2
2
2
Capacitance
470 nF
470 nF
470 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2012
2012
2012
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
7.62 mm
7.62 mm
7.62 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR205E474MAR
SR20 SR 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
KYOCERA AVXSR205E474MARTR1
Cap Ceramic 0.47uF 50V Z5U 20% Radial 2.54mm 85°C T/R
KYOCERA AVXSR205E474MAA
Capacitor, Ceramic; 470000pF; Multilayer; Radial; 50WVDC; +/-20%; Z5U; Z5U; 0.125In.T; 0.
Yageo GroupC330C474M5U5TA
C330 C 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC322C474M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF Z5U 20% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SR215E474MAT provided by its distributors.

Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, 2012
CAP CER 0.47UF 50V Z5U RADIAL
.47UF 50V 20%
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Series:Skycap; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SR21 ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX