Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C322C474M5U5TA

Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85C Bulk

$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C474M5U5TA.

IHS

Datasheet19 pages3 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-15.34%

CAD Models

Download Yageo Group C322C474M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.189
Stock
76,202
66,655
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
6.6 mm
6.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC320C474M5U5TA
RADIAL C 470NF CERAMIC MULTILAYER CAPACITOR, 50 V, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC330C474M5U5TA
C330 C 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
KYOCERA AVXSR205E474MAR
卤20% 50V 470nF Z5U Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR215E474MAA
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Yageo GroupC340C474M1U5TA
Cap Ceramic 0.47uF 100V Z5U 20% Radial 5.08mm 85C Bulk
KYOCERA AVXSR215E474MAT
卤20% 50V 470nF Z5U Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Yageo Group C322C474M5U5TA provided by its distributors.

Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount
CAPACITOR CERAMIC 0.47UF, 50V, Z5U, 20%, RAD
CAPACITOR, CERAMIC, CAP .470UF, TOL 20%, RADIAL, 50V
470nF ±20% Z5U 50V Plugins Through hole mounting 5.08mm*3.18mm*6.6mm
MLC Capacitor 470nF 50/63V Z5U P5,08
Radial GoldMax 300Comm Z5U 50V 0.47muF ±20% Z5U
C322C474M5U5TA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C474M5U5TA+
  • C322C474M5U5TA.