KYOCERA AVX L06036R8CGSTR

Multilayer Inductor, 6.8 nH, 300 mohm, ± 0.2nH, 4.5 GHz, 300 mA, 0603
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX L06036R8CGSTR.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-1.39%

CAD Models

Download KYOCERA AVX L06036R8CGSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Chip Thin Film 6.8nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Fixed Inductor 0201 6.8nH ±3% 300mA 700mΩ 4GHz 16@500MHz
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 0201 6.8nH ±3% 300mA 750mΩ 4GHz 14@500MHz
Inductor RF Chip Thin Film 6.2nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of KYOCERA AVX L06036R8CGSTR provided by its distributors.

Multilayer Inductor, 6.8 nH, 300 mohm, ± 0.2nH, 4.5 GHz, 300 mA, 0603
General Purpose Inductor, 0.0068uH, 7.353%, 1 Element, SMD, 0603
0603 6.8 nH ±0.2 nH Tolerance 300 mA Surface Mount High-Q RF Inductor
450MHz 4.5GHz 300mA 23@450MHz 6.8nH 300m¦¸ ¡À0.2nH 0603 1.6mm*810¦Ìm*710¦Ìm
INDUCTOR, 0603 CASE, RF, 6.8NH; Inductance:6.8nH; DC Current Rating:300A; SVHC:No SVHC (20-Jun-2011); DC Current Max:300A; Inductor Type:Multi Layer Thin Film; Package / Case:0603; Q @ Vr F:23; Resistance:0.3ohm; Resonant Frequency:4.5GHz; Series:Accu-L; Termination Type:SMD; Tolerance +:2.94%; Tolerance -:2.94%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • L06036R8CGSTR.