KYOCERA AVX F980G226MMA

Cap Tant Solid 22uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 7.5 Ohm 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F980G226MMA.

Farnell

Datasheet4 pages4 years ago
Datasheet4 pages4 years ago

Future Electronics

IHS

Newark

element14

CAD Models

Download KYOCERA AVX F980G226MMA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.098
Stock
189,517
17,141
17,141
Authorized Distributors
3
2
2
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
9 Ω
9 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
15 %
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-09-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-04-01
LTD Date2024-09-30

Related Parts

KYOCERA AVXTAJR226M004RNJ
Cap Tant Solid 22uF 4V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3.8 Ohm 125C T/R
Cap Tant Solid 22uF 4V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608-09 10 Ohm 125C T/R
KYOCERA AVXF980J226MMA
Cap Tant Solid 22uF 6.3V M CASE 20%( 1.6 X 0.85 X 0.8mm) Inward L SMD 6 Ohm 125C T/R
KYOCERA AVXF380J226MMA
Cap Tant Solid 22uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.5 Ohm 105°C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603
Yageo GroupT491A226M010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX F980G226MMA provided by its distributors.

Cap Tant Solid 22uF 4V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 7.5 Ohm 125°C T/R
F98 Series 22 uF ±20 % 4 V Resin Molded Solid Tantalum Electrolytic Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603
Tantalum Capacitor 20% 22muF 4V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX