
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST33624606 | 75 | 1 | 4h | ||||||||
| Verical | TCM0G226M8R | 4,400 | 100 | |||||||||
| Classic Components | TCM0G226M8R | 77 | 2h | |||||||||
| UnikeyIC | TCM0G226M8R | 4,000 | 4K | Tape & Reel | 2d | |||||||
| Fly-Wing Technology | TCM0G226M8R | 2,277 | 3d |
Download ROHM TCM0G226M8R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM TCM0G226M8R provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: