
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | F380J226MMA | 0 | 4K | Bulk | 6h | |||||||
| Win Source | WS-F380J226MMA | 1,520 | 175 | 14h | ||||||||
| Worldway Electronics | F380J226MMA | 26,748 | 7 | Tape & Reel | 13h | |||||||
| Anlinkda | F380J226MMA | 48,006 | 17h | |||||||||
| RC Electronics | F380J226MMA | 36,000 | 1 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX F380J226MMA.
Download KYOCERA AVX F380J226MMA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX F380J226MMA provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX F380J226MMA.