KYOCERA AVX F931E475MBA

Cap Tant Solid 4.7uF 25V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931E475MBA.

TME

Datasheet5 pages3 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+16.71%

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

KYOCERA AVXTAJC475M020RNJ
Cap Tant Solid 4.7uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.8 Ohm 125C T/R
KYOCERA AVXTAJC475M020SNJ
Cap Tant Solid 4.7uF 20V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2.8 Ohm 125°C T/R
KYOCERA AVXF931D475MBA
Cap Tant Solid 4.7uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
Yageo GroupT491C475M025AT
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125C T/R
Yageo GroupT491B475M020AT
Cap Tant Solid 4.7uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Yageo GroupT491C475M020AT
Cap Tant Solid 4.7uF 20V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R
KYOCERA AVXF931C475MAA
Cap Tant Solid 4.7uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXF931A475MAA
Cap Tant Solid 4.7uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXF931V475MCC
Cap Tant Solid 4.7uF 35V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-27 1.8 Ohm 125C T/R
KYOCERA AVXF931D475KBA
Cap Tant Solid 4.7uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8Ohm 125°C T/R
KYOCERA AVXF931A475KAA
Cap Tant Solid 4.7uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX F931E475MBA provided by its distributors.

Cap Tant Solid 4.7uF 25V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411
F93 Series 4.7 uF ±20 % 25 V Surface Mount Standard J-Lead Tantalum Capacitor
TANTALUM CAPACITOR Molded Tantalum Capacitor 20% 4.7muF 25V
TANTALUM Capacitor, 4.7UF 25V 2.8 OHM 20; 20%, 3528-21; Capacitance:4.7µF; Voltage Rating:25V; Tantalum
Capacitor Tant, 4.7Uf 25V 2.8 Ohm 20%, 3528-21; Capacitance:4.7Μf; Voltage(Dc):25V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:2.8Ohm; Manufacturer Size Code:B; Failure Rate:-; Ripple Current:174Ma Rohs Compliant: Yes |Avx / Nichicon F931E475MBA.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931E475MBA.