KYOCERA AVX F931D475KBA

Cap Tant Solid 4.7uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8Ohm 125°C T/R
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931D475KBA.

IHS

Datasheet5 pages3 years ago

Newark

Future Electronics

AVX

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX F931D475KBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.125
$ 0.125
Stock
909
1,188,528
1,188,528
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.8 Ω
3 Ω
3 Ω
Leakage Current
900 nA
900 nA
900 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411
KYOCERA AVXTAJB475K020RNJ
Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Yageo GroupT491C475K020AT
Cap Tant Solid 4.7uF 20V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312
KYOCERA AVXTAJA475K020RNJ
Cap Tant Solid 4.7uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.9 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX F931D475KBA provided by its distributors.

Cap Tant Solid 4.7uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8Ohm 125°C T/R
F93 Series 4.7 uF ±10 % 20 V Resin Molded Solid Tantalum Electrolytic Capacitors
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411
TANTALUM CAPACITOR Tantalum Capacitor 10% 4.7muF 20V
Tantalum Capacitor, 4.7Uf, 20V, 10%, 1411, Full Reel; Capacitance:4.7Μf; Voltage(Dc):20V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 10%; Esr:2.8Ohm; Manufacturer Size Code:B; Failure Rate:-; Qualification:-Rohs Compliant: Yes |Avx / Nichicon F931D475KBA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX