KYOCERA AVX TAJC475M020SNJ

Cap Tant Solid 4.7uF 20V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2.8 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC475M020SNJ.

IHS

Datasheet13 pages4 years ago

Newark

DigiKey

CAD Models

Download KYOCERA AVX TAJC475M020SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
Stock
9,293
39,960
Authorized Distributors
4
6
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.8 Ω
2.8 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXF931E475MBA
Cap Tant Solid 4.7uF 25V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
Yageo GroupT491C475M025AT
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125C T/R
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125°C T/R
KYOCERA AVXF931D475MBA
Cap Tant Solid 4.7uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
Yageo GroupT491B475M020AT
Cap Tant Solid 4.7uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Yageo GroupT491C475M020AT
Cap Tant Solid 4.7uF 20V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC475M020SNJ provided by its distributors.

Cap Tant Solid 4.7uF 20V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2.8 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2312
2312 (6032Metric) TAJ 20V 4.7muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
CAPACITOR TANT, 4.7µF, 20V, 2312; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:20VDC; Capacitor Case Style:2312; No. of Pins:2; Lead Spacing:2.9mm; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX