KYOCERA AVX F931D475MBA

Cap Tant Solid 4.7uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931D475MBA.

IHS

Datasheet5 pages3 years ago
Datasheet14 pages16 years ago

element14 APAC

Newark

Future Electronics

AVX

Inventory History

3 month trend:
-7.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXF931E475MBA
Cap Tant Solid 4.7uF 25V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
Yageo GroupT491C475M025AT
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.3 Ohm 125C T/R
KYOCERA AVXTAJC475M025RNJ
Cap Tant Solid 4.7uF 25V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.4 Ohm 125C T/R
KYOCERA AVXTAJC475M020RNJ
Cap Tant Solid 4.7uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.8 Ohm 125C T/R
Cap Tant Solid 4.7uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 2 Ohm 125°C T/R
KYOCERA AVXTAJC475M020SNJ
Cap Tant Solid 4.7uF 20V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2.8 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX F931D475MBA provided by its distributors.

Cap Tant Solid 4.7uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
F93 Series 4.7 uF ±20 % 20V Resin Molded Solid Tantalum Electrolytic Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411
AVX (FORMERLY KNOWN AS NICHICON) F931D475MBA TANTALUM CAPACITOR, 4.7UF 20V 2.8 OHM 20%, 3528-21
TANTALUM CAPACITOR, 4.7UF 20V 2.8 OHM 20%, 3528-21; Capacitance:4.7µF; Voltage Rating:20V; Product Range:F93 Series; Capacitance Tolerance:± 20%; Packaging:Cut Tape; Tantalum Capacitor Case:1411 ^3528 M
Tantalum Capacitor, 4.7Uf 20V 2.8 Ohm 20%, 3528-21; Rango De Producto:Serie F93; Capacidad:4.7Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:20V; Cubierta Del Condensador De Tantalio:1411 [Métrica 3528]; Resistencia Esr:2.8Ohm |Avx/nichicon F931D475MBA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931D475MBA.