KYOCERA AVX F931A475MAA

Cap Tant Solid 4.7uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931A475MAA.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages16 years ago

Newark

element14 APAC

AVX

Future Electronics

Inventory History

3 month trend:
-23.57%

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2000-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2014-01-01

Related Parts

KYOCERA AVXTAJA475M016RNJ
Cap Tant Solid 4.7uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXTAJA475M010SNJ
Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125C T/R
KYOCERA AVXTAJB475K010R
4.7UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, TAJ SERIES
Yageo GroupT491B475K010AT
4.7UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES
PanasonicECS-H1AX475R
CAP TANT 4.7UF 20% 10V 1411 / 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric)
KYOCERA AVXF931C475MAA
Cap Tant Solid 4.7uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
KYOCERA AVXF931E475MBA
Cap Tant Solid 4.7uF 25V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
KYOCERA AVXF931V475MCC
Cap Tant Solid 4.7uF 35V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-27 1.8 Ohm 125C T/R
KYOCERA AVXF931A475KAA
Cap Tant Solid 4.7uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX F931A475MAA provided by its distributors.

Cap Tant Solid 4.7uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206
F93 Series 4.7 uF ±20 % 10 V Surface Mount Standard J-Lead Tantalum Capacitor
1206 Tantalum Capacitor 20% 4.7muF 10V
4.7uF 10V 4Ω@100kHz ±20% 1206 Tantalum Capacitors ROHS
TANTALUM CAPACITOR, 4.7UF, 10V, 4 OHM, 0; TANTALUM CAPACITOR, 4.7UF, 10V, 4 OHM, 0.2, 3216-12; Capacitance:4.7µF; Voltage Rating:10V; Tantalum Capacitor Case:1206 ^3216 Metric]; Product Range:F93 Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C; ESR:4ohm
Capacitor Tant, 4.7Uf, 10V, 4 Ohm, 0.2, 3216-12, Full Reel; Capacitance:4.7Μf; Voltage(Dc):10V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:4Ohm; Manufacturer Size Code:A; Failure Rate:- Rohs Compliant: Yes |Avx / Nichicon F931A475MAA.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931A475MAA.