
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | F930J106MAA | 615 | 1 | Cut Tape | ||||||||
| CoreStaff | ST69531780 | 1,268 | 1 | 10h | ||||||||
| Arrow Electronics | F930J106MAA | 7 | 7 | |||||||||
| DigiKey | 478-8151-1-ND | 46,197 | 1 | Cut Tape | ||||||||
| TME | F930J106MAA | 0 | 2K | 15h |
Download datasheets and manufacturer documentation for KYOCERA AVX F930J106MAA.
Download KYOCERA AVX F930J106MAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of KYOCERA AVX F930J106MAA provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX F930J106MAA.