KYOCERA AVX TAJA106M010RNJ

Cap Tant Solid 10uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA106M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-19.55%

CAD Models

Download KYOCERA AVX TAJA106M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.102
$ 0.102
Stock
2,163,731
3,577,989
3,577,989
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3.4 Ω
3.4 Ω
Leakage Current
1 µA
1 µA
1 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
KYOCERA AVXTAJA106K010RNJ
Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A106M010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206
KYOCERA AVXF931A106KAA
Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Yageo GroupT491A106K010AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX TAJA106M010RNJ provided by its distributors.

Cap Tant Solid 10uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
TANTALUM CAPACITOR, 10UF, 10V, 3 OHM, 0.2, 1206, FULL REEL
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
TAJ Series 10 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 10UF;TOL 20%;SMT;VOL-RTG 10V;CODE 3216;TR
Tantalum Capacitors; TAJA106M010RNJ; AVX; 10 µF; 10 V; Surface Mount; 1 µA
Tantalum Capacitors A3216-18 10µF ±20% 10V 3Ω 3.20 x 1.60mm 1.80mm 158mA
Tantalum Capacitor, 10Uf, 10V, 3 Ohm, 0.2, 1206; Capacitance:10Μf; Voltage(Dc):10V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Esr:3Ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:158Ma Rohs Compliant: Yes |Kyocera Avx TAJA106M010RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA106M010RNJ.