KYOCERA AVX F931A106MBA

Cap Tant Solid 10uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931A106MBA.

IHS

Datasheet2 pages18 years ago

Newark

element14 APAC

Future Electronics

element14

Inventory History

3 month trend:
-1.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2024-01-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491B106M020AT
Cap Tant Solid 10uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Cap Tant Solid 10uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125°C T/R
Cap Tant Solid 10uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
Yageo GroupT491B106M010AT
Cap Tant Solid 10uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
KYOCERA AVXF931C106MBA
Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXF930J106MAA
Cap Tant Solid 10uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXF920J106MPA
Cap Tant Solid 10uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 6 Ohm 125C T/R
KYOCERA AVXF931D106MBA
Cap Tant Solid 10uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
KYOCERA AVXF931C106MBA
Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXF931A106KBA
Cap Tant Solid 10uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
KYOCERA AVXTPSA106K016R1000
Cap Tant Solid 10uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX F931A106MBA provided by its distributors.

Cap Tant Solid 10uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
TANTALUM CAPACITOR, 10UF 10V, 2.1 OHM, 0.2, 3528-21, FULL REEL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
F93 Series 10 uF ±20% 10 V Surface Mount Standard J-Lead Tantalum Capacitor
TANTALUM CAPACITOR, 10UF 10V, 2.1 OHM, 0.2, 3528-21, FULL REEL; Product Range:F93 Series; Capacitance:10 F; Capacitance Tolerance: 20%; Voltage Rating:10V; Tantalum Capacitor Case:1411 ^3528 Metric]; Manufacturer Size Code:B
Tantalum Capacitor, 10Uf 10V, 2.1 Ohm, 0.2, 3528-21, Full Reel; Rango De Producto:Serie F93; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Cubierta Del Condensador De Tantalio:1411 [Métrica 3528] |Avx/nichicon F931A106MBA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931A106MBA.