What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX F931A106MAA

Cap Tant Solid 10uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F931A106MAA.

TME

Datasheet5 pages3 years ago

IHS

Newark

Farnell

HQonline

Inventory History

3 month trend:
-54.36%

CAD Models

Download KYOCERA AVX F931A106MAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJA106M010RNJ
Cap Tant Solid 10uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXTAJA106M010SNJ
Cap Tant Solid 10uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXF930J106MAA
Cap Tant Solid 10uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXTAJA106K010RNJ
Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
KYOCERA AVXF931A106KAA
Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXF931C106MBA
Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXF930J106MAA
Cap Tant Solid 10uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXF920J106MPA
Cap Tant Solid 10uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 6 Ohm 125C T/R
KYOCERA AVXF931D106MBA
Cap Tant Solid 10uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
KYOCERA AVXTPSA106K016R1000
Cap Tant Solid 10uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX F931A106MAA provided by its distributors.

Cap Tant Solid 10uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
AVX (FORMERLY KNOWN AS NICHICON) F931A106MAA TANTALUM CAPACITOR, 10UF, 10V, 3 OHM, 0.2, 3216-12
F93 Series 10 uF ±20 % 10 V Surface Mount Standard J-Lead Tantalum Capacitor
TANTALUM CAPACITOR, 10UF, 10V, 3 OHM, 0.2, 3216-12, FULL REEL; Capacitance: 10µF; Voltage(DC): 10V; Capacitor Case / Package: 1206 ^3216 Metric]; Capacitance Tolerance: ± 20%; ESR: 3ohm; Manufacturer Size 35B9032
Tantalum Capacitor, 10Uf, 10V, 3 Ohm, 0.2, 3216-12, Full Reel; Rango De Producto:Serie F93; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Cubierta Del Condensador De Tantalio:1206 [Métrica 3216] |Kyocera Avx F931A106MAA..

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F931A106MAA.
  • F931A106MAA..