What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX F920J106MPA

Cap Tant Solid 10uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 6 Ohm 125C T/R
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F920J106MPA.

IHS

Datasheet5 pages4 years ago
Datasheet14 pages16 years ago

element14 APAC

Farnell

AVX

Future Electronics

Inventory History

3 month trend:
-17.03%

CAD Models

Download KYOCERA AVX F920J106MPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.098
Stock
510,690
510,690
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
600 nA
600 nA
Dissipation Factor
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJR106M006RNJ
Cap Tant Solid 10uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
KYOCERA AVXTAJR106M002RNJ
Cap Tant Solid 10uF 2.5V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 4.5 Ohm 125°C T/R
KYOCERA AVXTAJR106M004RNJ
Cap Tant Solid 10uF 4V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805
KYOCERA AVXF930J106MAA
Cap Tant Solid 10uF 6.3V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXF931D106MBA
Cap Tant Solid 10uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
KYOCERA AVXF931A106MAA
Cap Tant Solid 10uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXF931C106MBA
Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXF931A106MBA
Cap Tant Solid 10uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
KYOCERA AVXTPSA106K016R1000
Cap Tant Solid 10uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX F920J106MPA provided by its distributors.

Cap Tant Solid 10uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
F92 Series 10 uF ±20 % 6.3 V Surface Mount Solid Tantalum Electrolytic Capacitor
F92 Series 10 uF ±20 % 6.3 V SMT Low Profile J-Lead Tantalum Chip Capacitor
NICHICON - F920J106MPA - TANTALUM CAPACITOR, 10UF, 6.3V, 6 OHM, 0.2, 2012-12
Tantalum Capacitor 6.3V 0805 10uF 20%
RS APAC
TANTALUM CAPACITOR, 10UF, 6.3V, 6 OHM, 0.2, 2012-12, FULL REEL; Capacitance: 10µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 0805 ^2012 Metric]; Product Range: F92 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F920J106MPA.