KYOCERA AVX TPSB107M010R0400

Cap Tant Solid 100uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB107M010R0400.

IHS

Datasheet12 pages3 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-8.37%

CAD Models

Download KYOCERA AVX TPSB107M010R0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJB107M010RNJ
Cap Tant Solid 100uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.4 Ohm 125C T/R
KYOCERA AVXTLJT107M010R0900
Cap Tant Solid 100uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.9 Ohm 125°C T/R
KYOCERA AVXTAJB107M004RNJ
Cap Tant Solid 100uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.9 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSB107M010R0400 provided by its distributors.

Cap Tant Solid 100uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.4 Ohm 125C T/R
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210
TPS Series 100 uF ±20 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitors; TPSB107M010R0400; AVX; 3.5 mm; 100 µF; Surface Mount; 10 V
CAPACITOR;TANTALUM;CAP 100UF;TOL 20%;SMT;VOL-RTG 10V;LOW ESR;TR
Tantalum Capacitor, 100Uf, 10V, 0.4 Ohm, 0.2, 1210, Full Reel; Capacitance:100Μf; Voltage(Dc):10V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:0.4Ohm; Manufacturer Size Code:B; Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TPSB107M010R0400.
Capacitance uF = 100 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Package Type = 1210 / Size Code = B / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 400 / Leakage Current uA = 10 / Dissipation Factor % = 8 / Series = TPS / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB107M010R0400.