
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | F381A106MMAAH1 | 0 | 4K | Bulk | 14h | |||||||
| Arrow Electronics | F381A106MMAAH1 | 0 | 4K | |||||||||
| Farnell | F381A106MMAAH1 | 0 | 10 | Cut Tape | 1d | |||||||
| Win Source | WS-F381A106MMAAH1 | 14,000 | 3 | 1h | ||||||||
| Easev | F381A106MMAAH1 | 4,559 | >1wk |
Download datasheets and manufacturer documentation for KYOCERA AVX F381A106MMAAH1.
Download KYOCERA AVX F381A106MMAAH1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX F381A106MMAAH1 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX F381A106MMAAH1.