Nichicon RFS1A100MCN1GB

Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.2mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RFS1A100MCN1GB.

IHS

Datasheet2 pages3 years ago

Upverter

Nichicon SCT

Newark

Inventory History

3 month trend:
-79.07%

CAD Models

Download Nichicon RFS1A100MCN1GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConAPXA100ARA100MD55G
Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.2mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
10UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, T520 SERIES
KYOCERA AVXTCNT106M035R0200
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, 1411
United Chemi-ConAPXG250ARA100ME46G
Cap Aluminum Polymer 10uF 25VDC 20%( 5 X 4.5mm) SMD 0.06 Ohm 1700mA 1000h 105C T/R
KYOCERA AVXF380J106MMAAH2
Cap Tant Solid 10uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.2 Ohm 105°C T/R
Cap Tant Solid 10uF 6.3V MM CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-09 0.3 Ohm 105°C T/R

Descriptions

Descriptions of Nichicon RFS1A100MCN1GB provided by its distributors.

Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.2mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
10¦ÌF 10V ¡À20% 220m¦¸ 2000h@ 105¡ãC 70mA@ 120Hz,700mA@ 100kHz SMD,4X5.2MM 4.3mm*4.3mm*5.2mm
RFS Series 10 v 10 uf 105c 4x5.2mm Low ESR 2K hrs SMD Solid Aluminum Polymer
CAP ALUM POLY 10UF 20% 10V SMD
Radial Can - SMD FPCAP RFS 10V 10muF ±20% 0.157Dia 4.00mm
High Capacitance Chip Type, 10 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 10Uf, 10V, 20%, Smd, Full Reel; Capacitance:10Μf; Voltage(Dc):10V; Capacitor Case/Package:Radial Can - Smd; Esr:0.22Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Length:-Rohs Compliant: Yes |Nichicon RFS1A100MCN1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL