Vishay T58MM106M6R3C0300

Cap Tant Solid 10uF 6.3V MM CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-09 0.3 Ohm 105°C T/R
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T58MM106M6R3C0300.

IHS

Datasheet19 pages2 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-50.37%

CAD Models

Download Vishay T58MM106M6R3C0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.308
Stock
25,991
561,628
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
500 mΩ
Leakage Current
6.3 µA
6.3 µA
Dissipation Factor
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXF380J106MMAAH1
Cap Tant Solid 10uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.3 Ohm 105°C T/R
KYOCERA AVXF381A106MMAAH1
Cap Tant Solid 10uF 10V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.3 Ohm 105°C T/R
KYOCERA AVXF380J106MMAAH2
Cap Tant Solid 10uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.2 Ohm 105°C T/R
Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.2mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
United Chemi-ConAPXA100ARA100MD55G
Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.2mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
United Chemi-ConAPXG250ARA100ME46G
Cap Aluminum Polymer 10uF 25VDC 20%( 5 X 4.5mm) SMD 0.06 Ohm 1700mA 1000h 105C T/R

Descriptions

Descriptions of Vishay T58MM106M6R3C0300 provided by its distributors.

Cap Tant Solid 10uF 6.3V MM CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-09 0.3 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603
T58 Series 0603 10 uF ±20% 6.3 V Low ESR Polymer Tantalum Capacitor
Cap Ta Polymer 10Uf 6.3Vdc 20% 1.6 X 0.85 X 0.9 Esr0300 Rohs Compliant: Yes
Tantalum Polymer Capacitors 0603 10µF ±20% 6.3V 1.60 x 0.85mm 300mΩ
CAP TANT POLY 10UF 6.3V 0603 / 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 300mOhm @ 100kHz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T58MM106M6R3C0300.