KYOCERA AVX AR215F103K4R

Cap Ceramic 0.01uF 50V X8R 10% Radial 5.08mm 150C Automotive Bulk
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR215F103K4R.

Farnell

Datasheet9 pages4 years ago
Datasheet5 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX AR215F103K4R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.232
Stock
9,771
48,123
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
X8R
X8R
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXAR205F103K4RTR2
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, 2012
Yageo GroupC0805C103K5HACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805
AXIMAX 410C 10NF CERAMIC MULTILAYER CAPACITOR,100VDC,+150C, X8R DIELECTRIC,+/-10%
Yageo GroupC1206C103K5HACTU
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 1206
KYOCERA AVX08055F103K4T2A
0805 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
KYOCERA AVX06035F103K4Z2A
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0603 FlexiTerm 150C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX AR215F103K4R provided by its distributors.

Cap Ceramic 0.01uF 50V X8R 10% Radial 5.08mm 150C Automotive Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Through Hole Mount
AR Series 5.08 x 5.08 mm 10 nF 50 V ±10% Tolerance x 8R Radial Ceramic Capacitor
CAPACITOR;CERAMIC;CAP 0.01 UF;TOL 10%;RADIAL;VOL-RTG 50V
Multilayer Ceramic Capacitor, Skycap Ar Series, 0.01 - F, - 10%, X8R, 50 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx AR215F103K4R*

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR215F103K4R*