KYOCERA AVX AR205F103K4R

Ar 10NF Ceramic Multilayer Cap, 50V DC, +150C, X8R Dielectric, +/-10%, Through Hole
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AR205F103K4R.

Future Electronics

Datasheet9 pages4 years ago

Farnell

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-0.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXAR215F103K4R
Cap Ceramic 0.01uF 50V X8R 10% Radial 5.08mm 150C Automotive Bulk
AXIMAX 410C 10NF CERAMIC MULTILAYER CAPACITOR,100VDC,+150C, X8R DIELECTRIC,+/-10%
KYOCERA AVXAR215F103K4RTR2
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, 2012
KYOCERA AVX08055F103K4T2A
0805 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
Yageo GroupC0805C103K5HACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0402 150C T/R Automotive AEC-Q200
C Series 0603 0.01 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of KYOCERA AVX AR205F103K4R provided by its distributors.

AR 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10%,THROUGH HOLE
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 50V X8R 10% Radial 2.54mm 150°C Bulk
CAP, 0.01µF, 50V, 10%, X8R; Capacitance: 10000pF; Voltage Rating: 50V; Product Range: SkyCap AR Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X8R; Lead Spacing: 2.54mm; Ope
CAPACITOR, AUTOMOTIVE, 10NF, 50V; Dielectric Characteristic:X8R; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:2.54mm; Operating Temperature Range:-55°C to +150°C; SVHC:No SVHC (15-Dec-2010); External Depth:3.175mm; External Length / Height:5.08mm; External Width:5.08mm; No. of Pins:2; Package / Case:Radial; Response Time:3.175ms; Temperature Coefficient:± 15%; Termination Type:Radial Leaded

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR205F103K4R*