TDK C1608X8R1H103K080AA

C Series 0603 0.01 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X8R1H103K080AA.

IHS

Datasheet16 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
+149%

CAD Models

Download TDK C1608X8R1H103K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.031
$ 0.031
Stock
767,095
4,686,262
4,686,262
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

50V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 10 nF 100 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
100V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035F103K4T2A
0603 10 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055F103K4T2A
0805 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of TDK C1608X8R1H103K080AA provided by its distributors.

C Series 0603 0.01 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0603 150C T/R
TDK - C1608X8R1H103K080AA - CERAMIC CAPACITOR 0.01UF, 50V, X8R, 10%, 0603
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 10000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X8R1H103K080AA.