KYOCERA AVX AA101C102K4R

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX AA101C102K4R.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages15 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.098
Stock
10,643
145,160
145,160
Authorized Distributors
2
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Axial
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
20 %
20 %
Height
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-01
LTD Date2025-06-01

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10%
KYOCERA AVXSA101C102KARTB
SA 1NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE
Yageo GroupC410C102K5R5HA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
KYOCERA AVXSA102C102KAR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
KYOCERA AVXSA102C102KAA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX AA101C102K4R provided by its distributors.

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 100V X7R 10% Axial 125°C T/R
Capacitor Ceramic 1000pF 100V Axial 10% | AVX AA101C102K4R
AA Series Ø 2.54 x 4.32 mm 1000 pF 100 V ±10 % X7R Axial Ceramic Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • AA101C102K4R.