
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-4450-1-ND | 18,352 | 1 | Cut Tape | ||||||||
| TTI | C410C102K1R5TA7200 | 5,000 | 5K | Tape & Reel | 16h | |||||||
| Newark | C410C102K1R5TA7200 | 0 | 5K | |||||||||
| TTI Europe | C410C102K1R5TA7200 | 0 | 5K | Tape & Reel | 16h | |||||||
| TTI Asia | C410C102K1R5TA7200 | Contact | 5h |
Download datasheets and manufacturer documentation for Yageo Group C410C102K1R5TA7200.
Download Yageo Group C410C102K1R5TA7200 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group C410C102K1R5TA7200 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C410C102K1R5TA7200.