KYOCERA AVX SA101C102KAR

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
$ 0.098
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA101C102KAR.

HQonline

Datasheet4 pages4 years ago

Factory Futures

Jameco

DigiKey

Inventory History

3 month trend:
-1.69%

CAD Models

Download KYOCERA AVX SA101C102KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.106
$ 0.106
Stock
154,582
23,635
23,635
Authorized Distributors
3
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
10 %
10 %
Height
-
4.32 mm
4.32 mm

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupC315C102M1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 1000Pf X7R 20% Ls=2.54Mm
Cap Ceramic 0.001uF 100V X7R 20% Radial 5.08mm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
KYOCERA AVXSR151C102KARTR2
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSA051C102KAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
KYOCERA AVXSR211C102KARTR1
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX SA101C102KAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
CERAMIC CAPACITOR 1000PF 100V, X7R, 10%, AXIAL, FULL REEL
Cap Ceramic 0.001uF 100V X7R 10% Axial T/R
SA Series Ø 2.54 x 4.32 mm 1 nF 100 V ±10% Tolerance X7R Axial Lead/SpinGuard®
Chip Capacitor (MLCC) Axial 1nF ±10% 100V X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA101C102KAR.