KYOCERA AVX 2225PC474KAT1A

2225 250 V 0.47 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
$ 0.366
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2225PC474KAT1A.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-55.67%

CAD Models

Download KYOCERA AVX 2225PC474KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.353
Stock
34,852
13,076
Authorized Distributors
6
4
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX1812PC474KAT1A
1812 470 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 470nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
1812 0.47 uF 200 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
KYOCERA AVX1825PC474KAT1A
1825 470 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX1825PC474KAT1A
1825 470 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 470nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 470nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 2225PC474KAT1A provided by its distributors.

2225 250 V 0.47 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225
Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 2225 125C T/R
2225 (5763Metric) CERAMIC CAPACITOR SIZE(TIP RING) 250V 0.47muF ±10% X7R
CAPACITOR, 2225, 250V, X7R, 470NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:2225; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:6.35mm; External Length / Height:2mm; External Width:5.6mm; Series:Tip & Ring; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2225PC474KAT1A.
  • 2225PC474KAT1A/1K
  • 2225PC474KAT1A1K
  • 2225PC474KAT1A\1K
  • 2225PC474KAT1A\\1K