TDK C4532X7R2E474K230KM

250V 470nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.329
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2E474K230KM.

IHS

Datasheet8 pages11 years ago

Newark

CAD Models

Download TDK C4532X7R2E474K230KM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.208
$ 0.208
Stock
13,380
529,273
529,273
Authorized Distributors
2
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX1812PC474KAT1A
1812 470 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 470nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 0.47 uF 200 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Yageo GroupC1812C474KARACTU
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812
TAIYO YUDENQMK432B7474KM-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.47 uF, ± 10 %, 1812, X7R, RoHS
250V 470nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C4532X7R2E474K230KM provided by its distributors.

250V 470nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C4532X7R2J104KKE
Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 470000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
CAP .47UF 250VDC X7R 10% SMD 1812
Capacitor Ceramic 0.47Uf 250V, X7R, 10%, 1812; Capacitance:0.47Μf; Voltage(Dc):250V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series; Product Width:3.2Mmrohs Compliant: Yes |Tdk C4532X7R2E474K230KM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos